Vishay BZX84C6V2R technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AA |
| Pin Count | 3 |
| Diode Type | ZENER DIODE |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay BZX84C6V2R to view detailed technical specifications.
No datasheet is available for this part.