Vishay BZX84C9V1GS08 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Impedance | 15R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Series | BZX84 |
| Voltage Tolerance | 5% |
| Zener Current | 5mA |
| Zener Voltage | 9.05V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX84C9V1GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
