Vishay BZX85-B180 technical specifications.
| Impedance | 1.2kR |
| Lead Free | Contains Lead |
| Material | Glass |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 180V |
| Zener Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BZX85-B180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.