The BZX85B20-TAP is a Zener diode from Vishay with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 1.3W and a maximum reverse leakage current of 500nA. The diode is packaged in a DO-41 case and is available in tape and reel packaging. It is RoHS compliant and meets AEC-Q101 standards for automotive applications.
Vishay BZX85B20-TAP technical specifications.
| Package/Case | DO-41 |
| ESD Protection | No |
| Impedance | 24R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Current | 56mA |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX85B20-TAP to view detailed technical specifications.
No datasheet is available for this part.