The BZX85B24 is a unidirectional silicon zener diode with a maximum power dissipation of 1.3W. It features an axial terminal position and a DO-41 package. The diode element material is silicon and it has a single element with two terminals. The zener diode is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BZX85B24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.3 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay BZX85B24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.