
10V Zener Diode, 5% tolerance, featuring 1.3W power dissipation and 105mA Zener current. This through-hole component operates within a -55°C to 175°C temperature range and is housed in a DO-41 package. It offers a maximum reverse leakage current of 500nA and is RoHS compliant.
Vishay BZX85C10-TAP technical specifications.
| Package/Case | DO-41 |
| ESD Protection | No |
| Height | 2.6mm |
| Impedance | 7R |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Width | 2.6mm |
| Working Voltage | 10V |
| Zener Current | 105mA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX85C10-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
