Automotive-grade Zener diode featuring a 15V Zener voltage with a 6% tolerance. This single diode offers 1.3W of power dissipation and a maximum continuous current of 500mA. Encased in a DO-41 package, it supports through-hole mounting and operates within a temperature range of -55°C to 175°C. The diode exhibits a low maximum reverse leakage current of 500nA and an impedance of 15 Ohms.
Vishay BZX85C15-TAP technical specifications.
| Package/Case | DO-41 |
| Current | 500mA |
| Diameter | 2.5mm |
| ESD Protection | No |
| Height | 2.6mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1.3W |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 11V |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage | 15V |
| Voltage Tolerance | 6% |
| Zener Current | 71mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX85C15-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.