
Vishay BZX85C16-TAP technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.5mm |
| ESD Protection | No |
| Impedance | 15R |
| Length | 4.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Cut Tape |
| Power Dissipation | 1.3W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage | 16V |
| Voltage Tolerance | 6% |
| Zener Current | 66mA |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX85C16-TAP to view detailed technical specifications.
No datasheet is available for this part.
