The BZX85C200 is a unidirectional silicon zener diode with a maximum operating temperature of 175 degrees Celsius. It features a DO-41 package with 2 terminals and a pin count of 2. The diode has a power dissipation of 1.3 watts and is made from a single silicon element.
Vishay BZX85C200 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay BZX85C200 to view detailed technical specifications.
No datasheet is available for this part.