
The BZX85C36-TAP Zener Diode from Vishay features a Zener voltage of 36V and a tolerance of 5%. It can handle a maximum power dissipation of 1.3W and has a maximum reverse leakage current of 500nA. This diode is available in a DO-41 package and is designed for through-hole mounting. It operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
Vishay BZX85C36-TAP technical specifications.
| Package/Case | DO-41 |
| ESD Protection | No |
| Impedance | 40R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Ammo Pack |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Zener Current | 30mA |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX85C36-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
