Vishay BZX85C6V8-TAP technical specifications.
| Package/Case | DO-41 |
| ESD Protection | No |
| Height | 2.6mm |
| Impedance | 3.5R |
| Length | 4.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Ammo Pack |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Voltage Tolerance | 6% |
| Width | 2.6mm |
| Zener Current | 155mA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX85C6V8-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.