Vishay BZX85C82-TAP technical specifications.
| Package/Case | DO-41 |
| ESD Protection | No |
| Impedance | 200R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 82V |
| Zener Current | 12mA |
| Zener Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX85C82-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.