Vishay BZX85C9V1-TAP technical specifications.
| Package/Case | DO-41 |
| Current | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 1.3W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX85C9V1-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
