Vishay CA000210R00JS7013 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 4.32mm |
| Length | 16mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 10R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CA000210R00JS7013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.