Vishay CA000210R00JS73 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 4.32mm |
| Length | 0.63inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Series | CA |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay CA000210R00JS73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.