Vishay CA5075100R0JS73 technical specifications.
| Package/Case | Axial |
| Length | 0.825inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.75W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Series | CA |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CA5075100R0JS73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.