This 0.68uF tantalum capacitor has a maximum working voltage of 35VDC and a tolerance of 10%. It features a low ESR of 9 and a leakage current of 0.5. The capacitor is constructed with a flat design and has a pad termination style. It is suitable for surface mount applications and has a case code of C.
Vishay CC684C035KXG technical specifications.
| Capacitance | 0.68uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 9Ohm |
| Leakage Current | 0.5uA |
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay CC684C035KXG to view detailed technical specifications.
No datasheet is available for this part.