This Vishay CC684C035KXS is a solid tantalum capacitor with a capacitance of 0.68uF and a voltage rating of 35VDC. It has a tolerance of 10% and an equivalent series resistance of 9. The capacitor features a low ESR type and a leakage current of 0.5. It is constructed with a flat construction and has a pad termination style. The capacitor is designed for surface mount applications and is suitable for use in a variety of electronic circuits.
Vishay CC684C035KXS technical specifications.
| Capacitance | 0.68uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 9Ohm |
| Leakage Current | 0.5uA |
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CC684C035KXS to view detailed technical specifications.
No datasheet is available for this part.