The CC684C035MXG is a solid tantalum capacitor with a capacitance of 0.68uF and a voltage rating of 35VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 9mR. The capacitor is constructed with a flat construction and has a low ESR type. It is designed for surface mount applications with a pad termination style and is suitable for use in a variety of electronic circuits.
Vishay CC684C035MXG technical specifications.
| Capacitance | 0.68uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 9Ohm |
| Leakage Current | 0.5uA |
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay CC684C035MXG to view detailed technical specifications.
No datasheet is available for this part.