Vishay CC684C035MXS technical specifications.
| Capacitance | 0.68uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 9Ohm |
| Leakage Current | 0.5uA |
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CC684C035MXS to view detailed technical specifications.
No datasheet is available for this part.