Vishay CC685C004MXG technical specifications.
| Capacitance | 6.8uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 3.5Ohm |
| Leakage Current | 0.5uA |
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay CC685C004MXG to view detailed technical specifications.
No datasheet is available for this part.