Vishay CCF-554991F technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Tolerance | 1 |
| Resistance | 4990 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay CCF-554991F to view detailed technical specifications.
No datasheet is available for this part.