Vishay CCF02120KJKR36 technical specifications.
| Package/Case | Metal |
| Diameter | 3.68mm |
| Height | 0.032mm |
| Lead Diameter | 0.81mm |
| Length | 10.8mm |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 120kR |
| RoHS Compliant | No |
| Series | CCF02 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Weight | 0.012346oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CCF02120KJKR36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.