Vishay CCF07180RGKE36 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Lead Diameter | 0.6mm |
| Length | 6.22mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | CCF07 |
| Termination | Axial |
| Tolerance | 2% |
| Voltage Rating | 250V |
| Weight | 0.012346oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay CCF07180RGKE36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.