The Vishay CCF071K30JKE36 is a through-hole fixed resistor with a resistance of 1.3kR and a tolerance of 5%. It features a conformal package and is RoHS compliant. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is available in a tape and reel packaging format.
Vishay CCF071K30JKE36 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Length | 6.22mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.3kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CCF071K30JKE36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.