
Through-hole metal film resistor with 4.7k Ohm resistance and 5% tolerance. Features a cylindrical, conformal package with axial terminations and tin, matte contact plating. Rated for 250V DC, with a maximum power dissipation of 500mW and operating temperatures from -65°C to 150°C. Includes moisture resistant and flame retardant coating, with RoHS compliance.
Vishay CCF074K70JKE36 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.6mm |
| Length | 6.22mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | CCF07 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.012346oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay CCF074K70JKE36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
