
The CCF07750RJKE36 is a through-hole fixed resistor from Vishay with a voltage rating of 250V and a tolerance of 5%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The resistor is packaged in a conformal package with a tin, matte contact plating and is available on tape and reel. It is RoHS compliant and not radiation hardened.
Vishay CCF07750RJKE36 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Lead Diameter | 0.6mm |
| Length | 6.22mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 750R |
| RoHS Compliant | Yes |
| Series | CCF07 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CCF07750RJKE36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
