Vishay CCF50118KFKR36 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 1.57mm |
| Lead Diameter | 0.51mm |
| Length | 3.63mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 118kR |
| RoHS Compliant | No |
| Series | CCF50 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CCF50118KFKR36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.