Vishay CCF50150KFLE36 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 1.57mm |
| Length | 3.63mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150kR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CCF50150KFLE36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.