The CCF50191KFKE36 is a fixed resistor from Vishay, packaged in a conformal case with a tin, matte contact plating. It has a diameter of 1.57mm and a length of 3.63mm, suitable for through-hole mounting. The resistor is rated for operation between -65°C and 165°C. It is RoHS compliant and features a resistance of 191kΩ with a tolerance of 1%.
Vishay CCF50191KFKE36 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 1.57mm |
| Length | 3.63mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 191kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CCF50191KFKE36 to view detailed technical specifications.
No datasheet is available for this part.