Vishay CCF55 technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay CCF55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.