Metal film general purpose fixed resistor, 1kΩ resistance with 1% tolerance. Features a 0.5W power rating, 250V voltage rating, and axial leaded termination for through-hole mounting. Operates within a temperature range of -65°C to 165°C. Constructed with a cylindrical, conformal package measuring 2.29mm in diameter and 6.73mm in length, with 0.64mm diameter tin-plated leads. RoHS compliant.
Vishay CCF551K00FKE36 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CCF55 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.012346oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay CCF551K00FKE36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
