Axial leaded, through-hole mount metal film fixed resistor with 1MΩ resistance and 1% tolerance. Features 500mW power dissipation, 250V voltage rating, and a wide operating temperature range of -65°C to 165°C. Constructed with a cylindrical metal film element and tin-matte plated axial leads, measuring 6.73mm in length and 2.29mm in diameter. This RoHS compliant component offers moisture resistance and a flame retardant coating.
Vishay CCF551M00FKE36 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CCF55 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CCF551M00FKE36 to view detailed technical specifications.
No datasheet is available for this part.