General purpose metal film fixed resistor, 0.5W power rating, 332 ohm resistance with 1% tolerance. Features a cylindrical, conformal package with axial tin-matte plated leads, 2.29mm diameter and 6.73mm length. Operates across a wide temperature range of -65°C to 165°C with a 100ppm/°C temperature coefficient. This through-hole mount component is moisture resistant, flame retardant, and RoHS compliant.
Vishay CCF55332RFKE36 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Length | 6.73mm |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 332R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CCF55 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CCF55332RFKE36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.