Vishay CCF557K15FKR36 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 6.73mm |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 7.15kR |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CCF557K15FKR36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.