Vishay CCF60100RFKE36 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 3.53mm |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CCF60 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.026455oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay CCF60100RFKE36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.