Vishay CCF60150RFKR36 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 3.53mm |
| Lead Diameter | 0.64mm |
| Length | 10.16mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | No |
| Series | CCF60 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CCF60150RFKR36 to view detailed technical specifications.
No datasheet is available for this part.