The CCF6093R1FKE36 is a through-hole fixed resistor with a voltage rating of 500V and a resistance of 93.1 ohms. It has a tolerance of 1% and is available in a conformal package. The resistor is suitable for operation over a temperature range of -65°C to 165°C and is RoHS compliant. It is packaged in tape and reel quantities of 2500 units.
Vishay CCF6093R1FKE36 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 3.53mm |
| Lead Diameter | 0.64mm |
| Length | 10.16mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 93.1R |
| RoHS Compliant | Yes |
| Series | CCF60 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CCF6093R1FKE36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.