Vishay CDHVAF25M0F2500FET technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Circuit Type | Divider |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 25MR |
| Resistance Tolerance | 1% |
| Series | CDHV |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay CDHVAF25M0F2500FET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.