Vishay CDR01BP470BJZSAT technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Failure Rate | 0.001% |
| Features | Military |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55681, CDR01 |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CDR01BP470BJZSAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.