Vishay CDR03BX683AKUMAT technical specifications.
| Capacitance | 68nF |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2.03mm |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CDR03BX683AKUMAT to view detailed technical specifications.
No datasheet is available for this part.