This 100V ceramic capacitor has a capacitance of 1.8pF and is designed for surface mount applications. It has a case code of 0805 and is available in a package quantity of 3000. The capacitor is rated for operation between -55°C and 125°C. It is not RoHS compliant and is part of the CDR31 series, which is military-grade and compliant with MIL-PRF-55681.
Vishay CDR31BP1R8BCZMAT technical specifications.
| Capacitance | 1.8pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Failure Rate | 1% |
| Features | Military |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55681, CDR31 |
| Thickness | 0.051inch |
| Voltage Rating | 100V |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CDR31BP1R8BCZMAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.