This 0805 surface mount ceramic chip capacitor has a capacitance of 30pF and a voltage rating of 100VDC with a tolerance of 5%. It features a BP dielectric and a standard technology. The operating temperature range is from -55°C to 125°C. The capacitor is constructed with a flat construction and has a pad termination style.
Vishay CDR31BP300BJYMMT technical specifications.
| Capacitance | 30pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.3(Max)mm |
| Failure Rate | M |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay CDR31BP300BJYMMT to view detailed technical specifications.
No datasheet is available for this part.