This multilayer ceramic capacitor has a capacitance of 470 picofarads and a DC rated voltage of 100 volts. It features a tolerance of 20% and a dielectric of BX. The capacitor is packaged in an 0805 case style and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay CDR31BX471BMMMAC technical specifications.
| Capacitance | 470pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.3(Max)mm |
| Failure Rate | M |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CDR31BX471BMMMAC to view detailed technical specifications.
No datasheet is available for this part.