This 16pF ceramic chip capacitor from Vishay has a rated voltage of 100VDC and a tolerance of 1%. It features a BP dielectric and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is constructed in a flat, ceramic chip case style with a pad termination style.
Vishay CDR32BP160BFWMAR technical specifications.
| Capacitance | 16pF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.3(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CDR32BP160BFWMAR to view detailed technical specifications.
No datasheet is available for this part.