The CDR32BP180BFYMAR is a surface mount ceramic chip capacitor from Vishay with a capacitance of 18pF and a voltage rating of 100VDC. It has a tolerance of 1% and is constructed with a BP dielectric. The capacitor is rated for operation between -55°C and 125°C and is available in a 1206 package style.
Vishay CDR32BP180BFYMAR technical specifications.
| Capacitance | 18pF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.3(Max)mm |
| Failure Rate | M |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CDR32BP180BFYMAR to view detailed technical specifications.
No datasheet is available for this part.