The CDR32BP751BFUSAJ is a 100V multilayer ceramic capacitor with a capacitance of 0.75uF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in a 1206 form factor with dimensions of 1.6mm width, 3.2mm length, and 1.3mm height.
Vishay CDR32BP751BFUSAJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.00075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay CDR32BP751BFUSAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.