The CDR32BP751BKUSAT is a multilayer ceramic capacitor with a rated voltage of 100V and a capacitance of 0.00075uF. It has a 1206 package type and measures 1.6mm in width and 3.2mm in length. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a type of ceramic capacitor with a number of terminals equal to 2.
Vishay CDR32BP751BKUSAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.00075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay CDR32BP751BKUSAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.