Cap Ceramic 0.0068uF 100V BP 5% Pad SMD 1825 (0.001%FR) 125°C T/R
Vishay CDR35BP682BJZSAT technical specifications.
| Capacitance | 6.8nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Failure Rate | 0.001% |
| Features | Military |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55681, CDR35 |
| Thickness | 0.059inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 0.252inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CDR35BP682BJZSAT to view detailed technical specifications.
No datasheet is available for this part.
