Surface mount thin film fixed resistor, 0.03W power rating, 100 ohm resistance, and 2% tolerance. Operates within a temperature range of -55°C to 155°C with a temperature coefficient of 100ppm/°C. Features a 2-terminal configuration and a compact 02016 package size.
Vishay CH02016-100RGFTA technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 0.48 |
| Tolerance | 2 |
| Package Width | 0.39 |
| Package Height | 0.42 |
| Resistance | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay CH02016-100RGFTA to view detailed technical specifications.
No datasheet is available for this part.